Reference Only

1300920122

Motor & Motor Drive Accessories Aero-Motive Silver Self-Contained Slip Ring, 5A, 16 AWG, 4 Conductors, Bore Size 38.1mm (1.5") Diameter.

Manufacturer:

Mfr Part:
1300920122

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryMotor & Motor Drive Accessories
ProductMotor Drive Accessories
Series130092
PackagingBulk
Product TypeMotor Drives
SubcategoryMotors & Motor Drives
Part # AliasesAG304 01300920122

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 36 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$2,386.22$2,386.22
Need more?