Reference Only
1300920037
Motor & Motor Drive Accessories Aero-Motive Enclosed Slip Ring, 30A, 10 AWG, 10 Conductors.
Datasheet
1300920037 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Motor & Motor Drive Accessories | |
| Product | Motor Drive Accessories | |
| Type | Slip Ring | |
| Series | 130092 | |
| Motor Drive Type | Accessory, Slip Ring | |
| Product Type | Motor Drives | |
| Subcategory | Motors & Motor Drives |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,566.26 | $1,566.26 |
Need more?