Reference Only
130055-0004
Ethernet Cables / Networking Cables .
Datasheet
130055-0004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Ethernet Cables / Networking Cables | |
| Gender | Male | |
| Cable Length | 600 mm (23.622 in) | |
| IP Rating | IP67 | |
| Voltage Rating | 125 V | |
| Current Rating | 1.5 A | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | 130055 | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad | |
| USOC Codes | RJ45 | |
| Part # Aliases | ENSP1F5M006 1300550004 01300550004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $75.41 | $301.64 | |
| $71.33 | $713.30 | |
| $69.99 | $1,749.75 | |
| $68.47 | $3,423.50 | |
| $65.71 | $6,571.00 |
Need more?