Reference Only

1300390381

Multi-Conductor Cables DeviceNet Bulk Thin Cable, 22 AWG Pwr Pair, 22 AWG Data Pair, Lg. 100.0m.

Manufacturer:

Mfr Part:
1300390381

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryMulti-Conductor Cables
TypePower Cable
Number of Conductors2 Pair
Cable Length100 m
Wire Gauge - AWG22 AWG
Outside Diameter7.24 mm (0.285 in)
Jacket ColorGray
Jacket MaterialPolyvinyl Chloride (PVC)
Voltage Rating300 V
PlenumNon-Plenum
Product TypeMulti-Conductor Cables
Series130039
SubcategoryCable
Part # Aliases1300250515 01300250515 DNDF99A-M050

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,915.72$1,915.72
$1,169.32$5,846.60
$1,169.31$11,693.10
Need more?