Reference Only

1300390369

Multi-Conductor Cables .

Manufacturer:

Mfr Part:
1300390369

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryMulti-Conductor Cables
Number of Conductors2 Pair
Cable Length100 m
Jacket ColorGray
Jacket MaterialPolyvinyl Chloride (PVC)
Voltage Rating300 V
Product TypeMulti-Conductor Cables
Series130039
SubcategoryCable
Part # Aliases1300250508 01300250508 DNDF11A-M050

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$2,426.56$2,426.56
Need more?