Reference Only

1300390346

Multi-Conductor Cables

Manufacturer:

Mfr Part:
1300390346

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryMulti-Conductor Cables
Number of Conductors2 Pair
Cable Length100 m
Jacket ColorGray
Jacket MaterialPolyvinyl Chloride (PVC)
Voltage Rating300 V
PlenumNon-Plenum
Product TypeMulti-Conductor Cables
Series130039
SubcategoryCable
Part # Aliases1300250519 01300250519 DNF90A-M020

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?