Reference Only

1300390345

Multi-Conductor Cables

Manufacturer:

Mfr Part:
1300390345

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryMulti-Conductor Cables
Number of Conductors2 Pair
Cable Length50 m
Jacket ColorGray
Jacket MaterialPolyvinyl Chloride (PVC)
Voltage Rating300 V
Product TypeMulti-Conductor Cables
Series130039
SubcategoryCable
Part # Aliases1300250523 01300250523 DN91A-M200

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499190
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?