Reference Only
1300390340
Multi-Conductor Cables DeviceNet Mid Cable, 16 AWG Pwr Pair, 20 AWG Data Pair, Lg. 100.0m
Datasheet
1300390340 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Multi-Conductor Cables | |
| Cable Length | 100 m | |
| Jacket Color | Gray | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Voltage Rating | 300 V | |
| Product Type | Multi-Conductor Cables | |
| Series | 130039 | |
| Subcategory | Cable | |
| Part # Aliases | 1300250502 01300250502 DNDF11A-M010 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?