Reference Only

1300360008

Sensor Junction Blocks .

Manufacturer:

Mfr Part:
1300360008

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySensor Junction Blocks
Sensor Connector TypeMini-Change
Number of Ports6 Port
Voltage Rating120 V
Current Rating7 A
CodingA Coded
Housing MaterialPolybutylene Terephthalate (PBT)
IP RatingIP67
Series130036
Maximum Operating Temperature+ 90 C
Minimum Operating Temperature- 25 C
Product TypeSensor Cables / Actuator Cables
SubcategorySensor Actuator Box
TradenameBrad Mini-Change
Part # Aliases1300280123 01300280123 DND33SS-M003

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$373.29$373.29
$370.37$3,703.70
$370.35$9,258.75
Need more?