Reference Only
1300230004
Pushbutton Switches SWINGER 3P SWITCH SPST NO.
Datasheet
1300230004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | ||
| Series | 130023 | |
| Product | Industrial Switches | |
| Type | Pendant | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Mounting Style | Panel Mount | |
| Switch Function | OFF - (ON) | |
| Actuator | Without Cap | |
| Current Rating | 10 A | |
| Voltage Rating AC | 250 VAC | |
| Termination Style | Connector | |
| Color | Yellow | |
| Housing Material | Nylon | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Tradename | Woodhead Super-Safeway | |
| Part # Aliases | 55504 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $99.63 | $99.63 | |
| $91.44 | $914.40 | |
| $90.23 | $2,255.75 | |
| $87.28 | $4,364.00 | |
| $85.50 | $8,550.00 |
Need more?