Reference Only

1202480501

Sensor Junction Blocks MPIS M12 SAFETY PNP 4P 4PT AC FE 8P 4PT

Manufacturer:

Mfr Part:
1202480501

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySensor Junction Blocks
Sensor Connector TypeM12
Number of Ports8 Port
Home Run Connector TypeM12
Home Run Number of Pins4 Position
Cable Length10 m
Voltage Rating10 VDC to 30 VDC
Current Rating3 A, 4 A, 9 A, 12 A
Housing MaterialPolybutylene Terephthalate (PBT)
IP RatingIP67
Series120248
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Part # Aliases120248-0501 01202480501

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?