Reference Only
1202480066
Sensor Junction Blocks MPIS M8 JunBox TpMnt 3P/6PT M16 BK SNGL.
Datasheet
1202480066 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Junction Blocks | |
| Product Type | Sensor Cables / Actuator Cables | |
| Coding | A Coded | |
| Current Rating | 4 A | |
| Voltage Rating | 30 VDC | |
| IP Rating | IP67, IP68 | |
| Series | 120248 | |
| Home Run Connector Type | M23 | |
| Home Run Number of Pins | 19 Pin | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Number of Ports | 8 Port | |
| Sensor Connector Type | M12 | |
| Subcategory | Sensor Actuator Box | |
| Tradename | Brad Nano-Change | |
| Part # Aliases | BTB803P-FBC 120248-0066 01202480066 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908530 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $193.36 | $966.80 | |
| $163.17 | $1,631.70 | |
| $154.10 | $3,852.50 | |
| $148.87 | $7,443.50 |
Need more?