Reference Only

1202480060

Sensor Junction Blocks MPIS M12 JunBx TpMnt 5P/4PT M23 BK DUAL.

Manufacturer:

Mfr Part:
1202480060

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySensor Junction Blocks
Sensor Connector TypeM12
Number of Ports8 Port
Home Run Connector TypeM23
Home Run Number of Pins12 Pin
Voltage Rating30 VDC
Current Rating4 A
CodingA Coded
Housing MaterialPolybutylene Terephthalate (PBT)
IP RatingIP67
Series120248
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypeSensor Cables / Actuator Cables
SubcategorySensor Actuator Box
TradenameBrad Nano-Change
Part # AliasesBTB801P-FBC 120248-0060 01202480060

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8537109170
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$153.47$767.35
$136.02$1,360.20
$132.26$3,306.50
$128.65$6,432.50
Need more?