Reference Only
1202480049
Sensor Junction Blocks MPIS M12 JunBx TpMnt 5P/8PT BK 10M DUAL.
Datasheet
1202480049 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Junction Blocks | |
| Product Type | Sensor Cables / Actuator Cables | |
| Coding | A Coded | |
| Current Rating | 4 A | |
| Voltage Rating | 30 VDC | |
| IP Rating | IP67, IP68 | |
| Series | 120248 | |
| Cable Length | 5 m | |
| Home Run Connector Type | Pre-wired Cable | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Number of Ports | 8 Port | |
| Sensor Connector Type | M12 | |
| Subcategory | Sensor Actuator Box | |
| Tradename | Brad Nano-Change | |
| Part # Aliases | 120248-0049 01202480049 BTB805P-FBW-05 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $209.58 | $1,047.90 | |
| $188.04 | $1,880.40 | |
| $186.04 | $4,651.00 | |
| $184.22 | $9,211.00 |
Need more?