Reference Only
1202470063
Obsolete
Sensor Junction Blocks MPIS Micro-Change (M8) Passive Junction Box, Top-Mount, 8 Ports, LED for PNP Sensor, w/ Integral M16 (11-Pole) Home Run Conn.
Datasheet
1202470063 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Junction Blocks | |
| Product Type | Sensor Cables / Actuator Cables | |
| Coding | A Coded | |
| Current Rating | 2 A | |
| Voltage Rating | 30 VDC | |
| IP Rating | IP67, IP68 | |
| Series | 120247 | |
| Home Run Connector Type | M16 | |
| Home Run Number of Pins | 11 Pin | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Number of Ports | 8 Port | |
| Sensor Connector Type | M8 | |
| Subcategory | Sensor Actuator Box | |
| Tradename | Brad Nano-Change | |
| Part # Aliases | BNB801P-FBC 01202470063 120247-0063 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?