1202108036 Molex

1202108036

Multi-Conductor Cables PROFINET PUR Cable, 2 Pair 22 AWG, Lg. 200.0m

Manufacturer:

Mfr Part:
1202108036

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryMulti-Conductor Cables
TypeCommunication and Control
ShieldingShielded
Number of Conductors4 Conductor
Cable Length200 m
Wire Gauge - AWG22 AWG
Jacket ColorGray
Jacket MaterialPolytetrafluoroethylene (PTFE)
Conductor MaterialCopper
Voltage Rating60 V
Insulation MaterialPolyolefin (PO)
PlenumNo
Product TypeMulti-Conductor Cables
Series130212
SubcategoryCable

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544491000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?