Reference Only

1201190043

Sensor Junction Blocks UltLck SS Dist Bx W/ Mld Cbl TpMnt 8P 10.

Manufacturer:

Mfr Part:
1201190043

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySensor Junction Blocks
Sensor Connector TypeM12
Number of Ports8 Port
Home Run Connector TypePre-wired Cable
Cable Length10 m
Voltage Rating30 VDC
Current Rating4 A
CodingA Coded
Housing MaterialStainless Steel
IP RatingIP69K
Series120119
Maximum Operating Temperature+ 90 C
Minimum Operating Temperature- 25 C
Product TypeSensor Cables / Actuator Cables
SubcategorySensor Actuator Box
TradenameBrad Ultra-Lock
Part # Aliases01201190043

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8537109170
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$1,071.57$5,357.85
Need more?