Reference Only
1201150041
Sensor Junction Blocks MPIS 6 PORT W/MINI..
Datasheet
1201150041 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Junction Blocks | |
| Product Type | Sensor Cables / Actuator Cables | |
| Coding | A Coded | |
| Current Rating | 4 A | |
| Voltage Rating | 30 VDC | |
| IP Rating | IP67 | |
| Series | 120114 | |
| Cable Length | 10 m | |
| Home Run Connector Type | Mini-Change | |
| Home Run Number of Pins | 8 Pin | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Number of Ports | 6 Port | |
| Sensor Connector Type | M12 | |
| Subcategory | Sensor Actuator Box | |
| Tradename | Brad Micro-Change | |
| Part # Aliases | 120115-0041 01201150041 803N602 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8537109899 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $283.36 | $283.36 | |
| $274.54 | $2,745.40 | |
| $267.65 | $6,691.25 |
Need more?