Reference Only

1200980213

D-Sub Cables PROFIBUS Straight D-Sub to Dual D-Sub, Straight To 90C, 22 AWG, PUR Cable, 1.0m (3.28') Lg.

Manufacturer:

Mfr Part:
1200980213

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Cables
TypeD-Sub Cable
Connector End ADB9
Connector End A Pin Count9 Position
Connector End BDB9 (x2)
Connector End B Pin Count9 Position (x2)
GenderMale / Male
Wire Gauge - AWG22 AWG
Cable Length1 m
ShieldingShielded
Voltage Rating250 V
Current Rating4 A
Jacket MaterialPolyurethane (PUR)
Product TypeD-Sub Cables
Series120098
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?