Reference Only

1200980199

D-Sub Cables PROFIBUS 90C D-Sub to Straight D-Sub Conn. w/ Programming Port, 22 AWG, PUR Cable, 1.0m (3.28') Lg..

Manufacturer:

Mfr Part:
1200980199

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Cables
TypeD-Sub Cable
Connector End ADB9
Connector End A Pin Count9 Position
Connector End BDB9
Connector End B Pin Count9 Position
GenderMale / Male
Wire Gauge - AWG22 AWG
Cable Length1 m
Jacket ColorPurple
ShieldingShielded
Voltage Rating250 V
Current Rating4 A
Jacket MaterialPolyurethane (PUR)
Product TypeD-Sub Cables
Series120098
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 37 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 24 / Multiples: 24)
Quantity Unit PriceExt. Price
$355.64$8,535.36
Need more?