Reference Only
1200980124
D-Sub Cables PROFIBUS Straight D-Sub Conn. to Pigtail, 22 AWG, PUR Cable, 5.0m (16.40') Lg.
Datasheet
1200980124 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Cables | |
| Type | D-Sub Cable | |
| Connector End A | DB9 | |
| Connector End A Pin Count | 9 Position | |
| Connector End B | No Connector | |
| Gender | Male | |
| Wire Gauge - AWG | 22 AWG | |
| Cable Length | 5 m | |
| Jacket Color | Purple | |
| Shielding | Shielded | |
| Voltage Rating | 250 V | |
| Current Rating | 4 A | |
| Jacket Material | Polyurethane (PUR) | |
| Product Type | D-Sub Cables | |
| Series | 120098 | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?