Reference Only
112103-5001
Obsolete
Sensor Junction Blocks IO-LINK DIGITAL HUB IP67;12I/4O;PNP
Datasheet
112103-5001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Junction Blocks | |
| IP Rating | IP67 | |
| Series | 112103 | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | I/O Modules | |
| Subcategory | I/O Modules | |
| Tradename | Brad | |
| Part # Aliases | TEDIO-8B4P-808 1121035001 01121035001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?