Reference Only

112095-5071

Obsolete
Sensor Junction Blocks DigMod EthIP IP67 30MM 8P M8 CONFIG

Manufacturer:

Mfr Part:
112095-5071

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySensor Junction Blocks
IP RatingIP67
Series112095
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
PackagingBulk
Product TypeI/O Modules
SubcategoryI/O Modules
Part # AliasesTBDEI-8YYP-D84 01120955071

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8537109170
TARIC8537109899
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?