Reference Only

112076-0001

Obsolete
Interface Development Tools NIC DEVICENET USB 5 PIN CONN

Manufacturer:

Mfr Part:
112076-0001

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryInterface Development Tools
PackagingBulk
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature0 C
Product TypeInterface Development Tools
Series112076
SubcategoryDevelopment Tools
Part # Aliases1120760001 SST-DN4-USB

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517620090
TARIC8517620000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?