Reference Only
1120110027
Obsolete
Interface Development Tools
Datasheet
1120110027 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Interface Development Tools | |
| Product | Development Boards | |
| Type | Network Interface Card | |
| Tool Is For Evaluation Of | PROFIBUS | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | Interface Development Tools | |
| Series | 112011 | |
| Subcategory | Development Tools | |
| Tradename | SST | |
| Part # Aliases | 112011-0027 01120110027 SST-PB3-PCU-2-B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?