Reference Only
1120080004
Obsolete
Digital Multimeters
Datasheet
1120080004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Digital Multimeters | |
| Product | Calibrators | |
| Type | Calibration | |
| Voltage Range | 7 V to 30 V | |
| Product Type | Multimeters | |
| Series | 112008 | |
| Subcategory | Test Equipment | |
| Part # Aliases | DN-MTR-CAL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?