Reference Only
112005-0048
Obsolete
Interface Development Tools NIC DEVICENET 104 2CHL DN4
Datasheet
112005-0048 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Interface Development Tools | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | Interface Development Tools | |
| Series | 112005 | |
| Subcategory | Development Tools | |
| Tradename | SST |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8471801000 |
| TARIC | 8471800000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?