Reference Only

111075-1002

Computer Cables Mini-SAS HD-Mini-SAS HD 3.0 4X Cbl Assmbly w/ Extrnl Shlding 2.0m Length 30 AWG.

Manufacturer:

Mfr Part:
111075-1002

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryComputer Cables
Wire Gauge - AWG30 AWG
PackagingBulk
Product TypeComputer Cables
Series111075
SubcategoryCable Assemblies
TradenameMini-SAS
Part # Aliases1110751002 01110751002

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

Specification Sheets

Test/Quality Data

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?