Reference Only

111041-5002

USB Cables / IEEE 1394 Cables Cbl Asm LVDS MINI-B Plug-to-MINI-B Plug

Manufacturer:

Mfr Part:
111041-5002

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryUSB Cables / IEEE 1394 Cables
ProductUSB Cables
TypeRound
Connector End ALVDS Mini-B
Connector End A Pin Count5 Position
Connector End BLVDS Mini-B
Connector End B Pin Count5 Position
GenderMale / Male
Cable Length500 mm
Series111041
Product TypeUSB Cables / IEEE 1394 Cables
SubcategoryCable Assemblies
TradenameHSAutoLink
Part # Aliases1110415002 01110415002

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?