Reference Only

111040-1304

Ethernet Cables / Networking Cables 30 AWG QSFP+ QSFP+ PASSIVE 3M.

Manufacturer:

Mfr Part:
111040-1304

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryEthernet Cables / Networking Cables
TypeRound
Connector End AQSFP+
Connector End A Pin Count38 Position
Connector End BQSFP+
Connector End B Pin Count38 Position
GenderMale
Cable Length3 m (9.843 ft)
Wire Gauge - AWG30 AWG
PackagingBulk
Description/FunctionQSFP+ to QSFP+ Cable Assembly, 30 AWG, 3 m Length
Product TypeEthernet Cables / Networking Cables
Series111040
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Contact Us