Reference Only
111019-2010
USB Cables / IEEE 1394 Cables Cbl Asm LVDS MINI-B Plug-to-MINI-B Inlin.
Datasheet
111019-2010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | USB Cable Assemblies | |
| Type | Round | |
| Connector End A | LVDS Mini-B | |
| Connector End A Pin Count | 5 Position | |
| Connector End B | LVDS Mini-B | |
| Connector End B Pin Count | 5 Position | |
| Gender | Male / Female | |
| Wire Gauge - AWG | 28 AWG | |
| Cable Length | 500 mm | |
| Series | 111019 | |
| Description/Function | HSAutoLink Cable Assembly, LVDS MINI-B Plug to MINI-B Inline Receptacle, 0.5 m Length, Polarization A, A | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | HSAutoLink | |
| Part # Aliases | 1110192010 01110192010 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative