Reference Only

111015-0101

USB Cables / IEEE 1394 Cables HSA USB MINI-B PLG POL B TO STD-A .5M.

Manufacturer:

Mfr Part:
111015-0101

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryUSB Cables / IEEE 1394 Cables
ProductUSB Cables
TypeRound
Connector End AUSB Type B, Mini
Connector End A Pin Count5 Position
Connector End BUSB Type A
Connector End B Pin Count4 Position
GenderMale / Female
Cable Length500 mm
Series111015
Description/FunctionHSAutoLink Cable Assembly, USCAR/USB TYPE A Receptacle to MINI-B Plug, 0.5 m Length, Polarization B
Product TypeUSB Cables / IEEE 1394 Cables
SubcategoryCable Assemblies
TradenameHSAutoLink

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$5.82$5,820.00
Need more?
Contact Us