Reference Only
111005-1020
USB Cables / IEEE 1394 Cables HSAutoLink Cable Assy., USCAR/USB MINI-B Plug-to-MINI-B Inline Recept., 0.50m Lg., Polarization A, B.
Datasheet
111005-1020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | USB Cable Assemblies | |
| Type | Round | |
| Connector End A | USB Type B, Mini | |
| Connector End A Pin Count | 5 Position | |
| Connector End B | USB Type B, Mini | |
| Connector End B Pin Count | 5 Position | |
| Gender | Male / Female | |
| Cable Length | 500 mm | |
| Series | 111005 | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | HSAutoLink | |
| Part # Aliases | 1110051020 01110051020 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---