Reference Only
1097-3
Hearing & Vision Aids Hearing & Vision Aids HAND LAMP 40W 25' CORD.
Datasheet
1097-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Hearing & Vision Aids | |
| Series | 130108 | |
| Color | Yellow | |
| Description/Function | Industrial | |
| Length | 798.83 mm | |
| Mounting Style | Hand Held | |
| Product Type | Illumination/Lighting | |
| Product | Hand Lamps | |
| Subcategory | Tools | |
| Part # Aliases | 1301080144 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9405490000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $702.23 | $702.23 | |
| $661.61 | $3,308.05 | |
| $638.79 | $6,387.90 |
Need more?