Reference Only
1093-3
Obsolete
Hearing & Vision Aids Hearing & Vision Aids HAND LAMP 27W 25' CORD
Datasheet
1093-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Hearing & Vision Aids | |
| Description/Function | Industrial | |
| Mounting Style | Hand Held | |
| Product Type | Hearing & Vision Aids | |
| Product | Hand Lamps | |
| Series | 130108 | |
| Subcategory | Tools | |
| Part # Aliases | 1301080139 01301080139 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9405490000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?