Reference Only
106816-2095
Spiral Wraps, Sleeves, Tubing & Conduit UV FLXBLE FUS TUBING TSH100375 PRC PER MR.
Datasheet
106816-2095 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Tubings | |
| Type | Capillary Tubing | |
| Inside Diameter | 100 um | |
| Length | 10 m | |
| Product Type | Conduit & Tubing | |
| Series | 160816 | |
| Subcategory | Wire & Cable Management | |
| Tradename | Polymicro Technologies | |
| Part # Aliases | 1068162095 01068162095 2002095 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7017106000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.57 | $589.25 | |
| $23.11 | $1,155.50 | |
| $22.83 | $2,283.00 | |
| $22.55 | $5,637.50 | |
| $22.54 | $11,270.00 |
Need more?