Reference Only
106815-1145
Spiral Wraps, Sleeves, Tubing & Conduit FLXBLE FUSED TUBING TSP025150 PRC PER MR.
Datasheet
106815-1145 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Tubings | |
| Type | Capillary Tubing | |
| Material | Fused Silica | |
| Inside Diameter | 25 um | |
| Length | 10 m | |
| Family | Capillary Tubing | |
| Product Type | Conduit & Tubing | |
| Series | 106815 | |
| Subcategory | Wire & Cable Management | |
| Tradename | Polymicro Technologies | |
| Part # Aliases | 2001145 01068151145 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7017106000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | N-Methylpyrrolidone (872-50-4) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.93 | $323.25 | |
| $12.29 | $614.50 | |
| $12.01 | $1,201.00 | |
| $11.88 | $2,970.00 | |
| $11.45 | $5,725.00 | |
| $11.44 | $11,440.00 |
Need more?