Reference Only
106815-0028
Spiral Wraps, Sleeves, Tubing & Conduit Polymicro Flexible Fused Silica Capillary Tubing, Inner Diameter 530 m, Outer Diameter 700 m, TSP530700.
Datasheet
106815-0028 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Tubings | |
| Type | Capillary Tubing | |
| Material | Polyamide (PA) | |
| Inside Diameter | 530 um | |
| Product Type | Conduit & Tubing | |
| Series | 106815 | |
| Subcategory | Wire & Cable Management | |
| Tradename | Polymicro Technologies | |
| Wall Thickness | 24 um | |
| Part # Aliases | 2000028 01068150028 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | N-Methylpyrrolidone (872-50-4) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.25 | $681.25 | |
| $26.72 | $1,336.00 | |
| $26.40 | $2,640.00 | |
| $26.08 | $6,520.00 |
Need more?