Reference Only
106815-0020
Spiral Wraps, Sleeves, Tubing & Conduit Polymicro Flexible Fused Silica Capillary Tubing, Inner Diameter 100 m, Outer Diameter 170 m, TSP100170.
Datasheet
106815-0020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Tubings | |
| Type | Capillary Tubing | |
| Inside Diameter | 100 um | |
| Length | 10 m | |
| Packaging | Spool | |
| Product Type | Conduit & Tubing | |
| Series | 106815 | |
| Subcategory | Wire & Cable Management | |
| Tradename | Polymicro Technologies | |
| Part # Aliases | 2000020 1068150020 01068150020 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7017106000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | N-Methylpyrrolidone (872-50-4) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 25 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.74 | $293.50 | |
| $10.95 | $328.50 | |
| $10.40 | $520.00 | |
| $10.17 | $1,017.00 | |
| $10.06 | $2,515.00 | |
| $9.69 | $9,690.00 |
Need more?