Reference Only
106815-0018
Spiral Wraps, Sleeves, Tubing & Conduit FLXBLE FUSED TUBING TSP075150 PRC PER MR.
Datasheet
106815-0018 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Tubing | |
| Type | Capillary Tubing | |
| Inside Diameter | 75 um | |
| Length | 10 m | |
| Product Type | Conduit & Tubing | |
| Series | 106815 | |
| Subcategory | Wire & Cable Management | |
| Tradename | Polymicro Technologies | |
| Part # Aliases | 2000018 1068150018 01068150018 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7017106000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.86 | $138.60 | |
| $12.93 | $387.90 | |
| $12.29 | $614.50 | |
| $12.20 | $1,220.00 | |
| $11.88 | $5,940.00 |
Need more?