Reference Only
106803-0154
Fiber Optic Cables Silica Dual Clad 550um PRICE PER MR
Datasheet
106803-0154 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Cables | |
| Cable Length | 1 m | |
| Number of Fibers | 2 Fiber | |
| Fiber Diameter | 550 um | |
| Fiber Type | POF | |
| Jacket Material | Ethylene Tetrafluoroethylene (ETFE) | |
| Series | 106803 | |
| Outside Diameter | 750 um | |
| Product Type | Fiber Optic Cables | |
| Subcategory | Fiber Optic | |
| Tradename | Polymicro Technologies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?