Reference Only
106800-0068
Fiber Optic Cables FIP Silica/Silica Optical Fiber 320 m, Polyimide, 0.22NA, Low -OH (VIS-NIR), FIP320385415.
Datasheet
106800-0068 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Cables | |
| Fiber Diameter | 320 um | |
| Fiber Type | POF | |
| Series | 106800 | |
| Product Type | Fiber Optic Cables | |
| Subcategory | Fiber Optic | |
| Tradename | Polymicro Technologies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.33 | $143.30 | |
| $13.78 | $275.60 | |
| $13.23 | $661.50 | |
| $12.50 | $1,250.00 | |
| $11.39 | $2,278.00 | |
| $10.66 | $5,330.00 | |
| $9.89 | $9,890.00 |
Need more?