Reference Only

106413-3003

Obsolete
HDMI Cables OptoHD HDMI 2.0 Active Optical Cable, 50/125 m, 4mm, Multimode, 3.0m Lg.

Manufacturer:

Mfr Part:
106413-3003

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHDMI Cables
Connector End AHDMI
Connector End BHDMI
Cable Length3 m
Product TypeHDMI Cables
Series106283
SubcategoryCable Assemblies
Part # Aliases1064133003 01064133003

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Specification Sheets

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?