Reference Only
100436-1000
Obsolete
Computer Cables NP Cbl St Plg to St Plg 42Ckt 0.30m lgth
Datasheet
100436-1000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Computer Cables | |
| Type | Twin Axial | |
| Connector End A | Plug | |
| Connector End A Pin Count | 42 Position | |
| Connector End B | Plug | |
| Connector End B Pin Count | 42 Position | |
| Gender | Male | |
| Cable Length | 300 mm | |
| Jacket Color | Black | |
| Wire Gauge - AWG | 34 AWG | |
| Packaging | Bulk | |
| Voltage Rating | 30 V | |
| Current Rating | 500 mA | |
| Product Type | Computer Cables | |
| Series | 100436 | |
| Subcategory | Cable Assemblies | |
| Tradename | Nano-Pitch | |
| Part # Aliases | 1004361000 01004361000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8536700099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?