
100190-0101
Computer Cables Internal iPass+ HD-to-iPass+ HD, 8X Short Body Cable Assy., 100 Ohms, Straight-to-Straight, Controller to Backplane, 0.30m Lg.
Datasheet
100190-0101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Computer Cables | |
| Product | Cardedge & Backplane Cables | |
| Type | Twin Axial | |
| Gender | Male | |
| Wire Gauge - AWG | 30 AWG | |
| Cable Length | 300 mm | |
| Jacket Color | Black | |
| Voltage Rating | 48 V | |
| Current Rating | 750 mA | |
| Product Type | Computer Cables | |
| Series | 100190 | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 1001900101 01001900101 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?