
100060-0097
Obsolete
Hook-up Wire 36 AWG 2 MIL WALL BRN PRICED PER FT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Hook-up Wire | |
| Product Type | Hook-up Wire | |
| Wire Gauge - AWG | 36 AWG | |
| Cable Length | 1 ft | |
| Series | 100060 | |
| Cable Length | 1 ft | |
| Series | 100060 | |
| Subcategory | Single Conductor Wire | |
| Part # Aliases | P36H07S-2.0-0 01000600097 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544493080 |
| TARIC | 8544499190 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?