
100060-0089
Obsolete
Hook-up Wire 34 AWG 1.5 MIL WALL BROWN
Datasheet
100060-0089 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Hook-up Wire | |
| Product Type | Hook-up Wire | |
| Wire Gauge - AWG | 34 AWG | |
| Jacket Color | Brown | |
| Stranding | Solid | |
| Insulation Material | Perfluoroalkoxy (PFA) | |
| Series | 100060 | |
| Jacket Color | Brown | |
| Stranding | Solid | |
| Insulation Material | Perfluoroalkoxy (PFA) | |
| Series | 100060 | |
| Subcategory | Single Conductor Wire | |
| Part # Aliases | P3401S-1.5-0 1000600089 01000600089 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544493080 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?