Reference Only

1000570503

Flat Cables Temp-Flex High-Performance Flat-Ribbon Cable, 12 Pos., 1.27mm Pit., 24 AWG, Silver Plated Copper, UL 20424, 19/36 Stranded Extruded FEP, Natural.

Manufacturer:

Mfr Part:
1000570503

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFlat Cables
Wire Gauge - AWG24 AWG
Series100057
PackagingSpool
Product TypeFlat Cables
SubcategoryCable
Part # Aliases1000570503 01000570503 F2419S-12-050-N

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$4.61$11,525.00
Need more?