Reference Only
1000570025
Flat Cables Temp-Flex High-Performance Flat-Ribbon Cable, 50 Pos., 0.64mm Pit., 30 AWG, Silver Plated Copper, UL 20726, 7/38 Stranded Extruded FEP, Natural w/ Blue Polarity Stripe.
Datasheet
1000570025 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Flat Cables | |
| Product | Ribbon Cables | |
| Number of Conductors | 50 Conductor | |
| Pitch | 0.635 mm (0.025 in) | |
| Wire Gauge - AWG | 30 AWG | |
| Cable Length | 304.8 mm (12 in) | |
| Jacket Color | Gray | |
| Insulation Material | Fluorinated Ethylene Propylene (FEP) | |
| Maximum Operating Temperature | + 200 C | |
| Series | 100057 | |
| Packaging | Spool | |
| Product Type | Flat Cables | |
| Subcategory | Cable | |
| Part # Aliases | F3007S-50-025-85 01000570025 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 2,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.88 | $32,200.00 |
Need more?