Reference Only

100057-0514

Flat Cables Temp-Flex High-Performance Flat-Ribbon Cable, 16 Pos., 0.64mm Pit., 30 AWG, Silver Plated Copper, UL 20726 Solid Extruded FEP, Natural w/ Blue Polarity Stripe

Manufacturer:

Mfr Part:
100057-0514

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFlat Cables
Number of Conductors16 Conductor
Wire Gauge - AWG30 AWG
Cable Length304.8 mm (12 in)
ShieldingShielded
Jacket ColorBlue
Insulation MaterialFluorinated Ethylene Propylene (FEP)
Series100057
PackagingSpool
Product TypeFlat Cables
SubcategoryCable
Part # Aliases1000570514 01000570514 F3001S-16-025-85

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Spool

Pricing not available for this package type
Need pricing?